-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1007-1-ND
|
DigiKey | MOSFET P-CH 30V 2.6A SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19176 In Stock |
|
$0.0581 / $0.3800 | Buy Now |
DISTI #
AO3409
|
TME | Transistor: P-MOSFET, unipolar, -30V, -2.2A, 1W, SOT23 Min Qty: 1 | 2865 |
|
$0.0670 / $0.3250 | Buy Now |
|
ComSIT USA | 30 V P-CHANNEL MOSFET Small Signal Field-Effect Transistor, 2.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 6000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 344 |
|
RFQ | |
|
LCSC | 30V 2.6A 130m10V2.6A 1.4W 3V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 2855 |
|
$0.0443 / $0.0688 | Buy Now |
DISTI #
AO3409
|
Maritex | Transistor: P-MOSFET, unipolar, -30V, -2.6A, 0.110ohm, 1.4W, -55+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 3 |
|
$0.2670 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO3409
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3409
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 2.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for AO3409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO3409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2329P | Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Analog Power | AO3409 vs AM2329P |
GF2303A | Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Vishay Semiconductors | AO3409 vs GF2303A |
AO3403 | Small Signal Field-Effect Transistor, 2.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | Alpha & Omega Semiconductor | AO3409 vs AO3403 |