-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AO3404A by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1004-1-ND
|
DigiKey | MOSFET N-CH 30V 5.8A SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
519092 In Stock |
|
$0.0625 / $0.4400 | Buy Now |
DISTI #
E02:0323_03035049
|
Arrow Electronics | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2509 | Europe - 3000 |
|
$0.0706 / $0.0855 | Buy Now |
DISTI #
V72:2272_07841021
|
Arrow Electronics | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1838 |
|
$0.0722 / $0.3065 | Buy Now |
DISTI #
20250751
|
Verical | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0783 | Buy Now |
DISTI #
64962449
|
Verical | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2221 | Americas - 1838 |
|
$0.0722 / $0.2266 | Buy Now |
|
Bristol Electronics | 28500 |
|
RFQ | ||
|
Quest Components | 2152 |
|
$0.0840 / $0.4200 | Buy Now | |
DISTI #
AO3404A
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4.9A, 1.4W, SOT23 Min Qty: 1 | 1891 |
|
$0.0660 / $0.5230 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 5.8A SOT23 | 88838 |
|
$0.0738 / $0.1106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO3404A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3404A
Alpha & Omega Semiconductor
Transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |
The maximum junction temperature of the AO3404A is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable operation.
To ensure proper biasing, make sure to provide a stable input voltage within the recommended range (4.5V to 28V), and ensure the input voltage is at least 2V higher than the output voltage. Also, use a suitable output capacitor to filter the output voltage.
To minimize EMI and thermal issues, it's recommended to use a multi-layer PCB with a solid ground plane, keep the input and output capacitors close to the device, and use a thermal pad or heat sink to dissipate heat. Also, keep the high-current paths short and wide to minimize resistance and inductance.
Yes, the AO3404A is qualified for use in high-reliability applications, including automotive and aerospace industries. However, it's essential to follow the recommended operating conditions, and ensure the device is properly derated for the specific application.
To protect the AO3404A from overvoltage and undervoltage conditions, use a voltage supervisor or a voltage monitor to detect and respond to abnormal voltage conditions. You can also use a voltage clamp or a TVS diode to absorb voltage transients.