There are no models available for this part yet.
Overview of AO3160E by Alpha & Omega Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AO3160E by Alpha & Omega Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
785-1848-1-ND
|
DigiKey | MOSFET N-CH 600V 40MA SOT23A-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7726 In Stock |
|
$0.0875 / $0.4100 | Buy Now | |
DISTI #
AO3160E
|
TME | Transistor: N-MOSFET, unipolar, 600V, 0.03A, 0.89W, SOT23A-3 Min Qty: 5 | 2365 |
|
$0.1280 / $0.2910 | Buy Now |
CAD Models for AO3160E by Alpha & Omega Semiconductor
Part Data Attributes for AO3160E by Alpha & Omega Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALPHA & OMEGA SEMICONDUCTOR LTD
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-08-01
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain Current-Max (ID)
|
0.04 A
|
Drain-source On Resistance-Max
|
600 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
0.6 pF
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.39 W
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|