Part Details for AO-FMEM-SMAM by Advantech Co Ltd
Overview of AO-FMEM-SMAM by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for AO-FMEM-SMAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-AO-FMEM-SMAM
|
Mouser Electronics | RF Adapters - Between Series REDUCTION FME-M TO SMA-M RoHS: Compliant | 0 |
|
$4.7000 | Order Now |