Part Details for AO-AGSM-MG3F by Advantech Co Ltd
Results Overview of AO-AGSM-MG3F by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AO-AGSM-MG3F Information
AO-AGSM-MG3F by Advantech Co Ltd is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AO-AGSM-MG3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-AOAGSMMG3F
|
Mouser Electronics | Antennas Ant GSM, magnetic 3dB, cable 3m, FME-F RoHS: Compliant | 0 |
|
$5.4300 | Order Now |
Part Details for AO-AGSM-MG3F
AO-AGSM-MG3F CAD Models
AO-AGSM-MG3F Part Data Attributes
|
AO-AGSM-MG3F
Advantech Co Ltd
Buy Now
|
Compare Parts:
AO-AGSM-MG3F
Advantech Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Advantech |