Part Details for ANX9805J by Analogix Semiconductor Inc
Overview of ANX9805J by Analogix Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANX9805J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 501 |
|
RFQ | ||
|
Quest Components | 16 |
|
$8.1450 / $10.8600 | Buy Now |
Part Details for ANX9805J
ANX9805J CAD Models
ANX9805J Part Data Attributes
|
ANX9805J
Analogix Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ANX9805J
Analogix Semiconductor Inc
Consumer Circuit, PQFP80, 12 X 12 MM, ETQFP-80
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOGIX SEMICONDUCTOR INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDFP-F80 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD |