Part Details for ANX80-UL-25A by OptiFuse
Overview of ANX80-UL-25A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
RJU60C6SDPQ-A0#T2 | Renesas Electronics Corporation | 600V - 25A - Single Diode Fast Recovery Diode |
Price & Stock for ANX80-UL-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANX80-UL-25A-ND
|
DigiKey | FUSE AUTO 25A 80VDC BLADE MAX Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1455 In Stock |
|
$8.6540 / $14.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0000 / $8.6800 | Buy Now |
DISTI #
ANX80-UL-25A
|
TME | Fuse: fuse, 25A, 80VDC, automotive, 30mm, MAXI Min Qty: 1 | 5 |
|
$6.3800 / $7.7000 | Buy Now |