Part Details for ANX-91323 by BUD Industries Inc
Overview of ANX-91323 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-323LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 46 Positions, 2.54mm (0.100in) Pitch | |
89891-323H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 46 Positions, 2.54mm (0.100in) Pitch | |
71991-323LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 46 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for ANX-91323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7656
|
Newark | Panel, Enclosure, 9.76Inx5.85In, Aluminium, Panel Type:Inner Panel, Panel Material:Aluminum, Body Color:Unfinished, For Use With:An Series Aluminium Boxes, External Height - Metric:247.9Mm, External Width - Metric:148.6Mm Rohs Compliant: Yes |Bud Industries ANX-91323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.1500 | Buy Now |
DISTI #
ANX-91323-ND
|
DigiKey | PANEL ALUM 9.72X5.79X0.06" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7000 | Buy Now |
DISTI #
563-ANX-91323
|
Mouser Electronics | Electrical Enclosure Accessories ANS Internal Aluminum Panel 9.72 x 5.79" RoHS: Compliant | 12 |
|
$8.9400 / $8.9500 | Buy Now |
DISTI #
V99:2348_17625099
|
Arrow Electronics | INTERNAL PANEL NEMA Box Accessories RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1736 | Americas - 53 |
|
$1.2910 / $6.5596 | Buy Now |
DISTI #
70148141
|
RS | Internal Panel, Aluminum, Fits AN-1323/2823, 9.76L X 5.85W X 0.06D In | Bud Industries ANX-91323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$7.9900 / $9.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.0700 | Buy Now |
|
Onlinecomponents.com | Inner Panel - 9.720" L x 5.790" W x 0.062" H (246.89mm x 147.07mm x 1.57mm) - Aluminium - Natural. RoHS: Compliant | 69 Factory Stock |
|
$8.0400 / $10.6500 | Buy Now |
DISTI #
30335064
|
Verical | INTERNAL PANEL NEMA Box Accessories RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 53 |
|
$1.2910 | Buy Now |
DISTI #
000000000003496346
|
Sager | Electrical Enclosure Accessories ANS Internal Aluminum Panel 9.72 x 5.79 Min Qty: 10 | 69 |
|
$7.6000 / $12.1000 | Buy Now |
|
Master Electronics | Inner Panel - 9.720" L x 5.790" W x 0.062" H (246.89mm x 147.07mm x 1.57mm) - Aluminium - Natural. RoHS: Compliant | 69 Factory Stock |
|
$8.0400 / $10.6500 | Buy Now |