Part Details for ANX-91322 by BUD Industries Inc
Overview of ANX-91322 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71991-322HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 44 Position, 2.54mm (0.100in) Pitch | |
71991-322 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 44 Positions, 2.54mm (0.100in) Pitch | |
89891-322H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 44 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for ANX-91322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7655
|
Newark | Panel, Enclosure, 7.49Inx4.35In, Aluminium, Panel Type:Inner Panel, Panel Material:Aluminum, Body Color:Unfinished, For Use With:An Series Aluminium Boxes, External Height - Metric:190.2Mm, External Width - Metric:110.5Mm Rohs Compliant: Yes |Bud Industries ANX-91322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $10.6700 | Buy Now |
DISTI #
ANX-91322-ND
|
DigiKey | PANEL ALUM 7.43X4.27X0.06" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0000 | Buy Now |
DISTI #
563-ANX-91322
|
Mouser Electronics | Electrical Enclosure Accessories ANS Internal Aluminum Panel 7.43 x 4.27" RoHS: Compliant | 5 |
|
$8.3500 / $10.0400 | Buy Now |
DISTI #
70148140
|
RS | Internal Panel, Aluminum, Fits AN-1322/2822, 7.49L X 4.35W X 0.06D In | Bud Industries ANX-91322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2000 / $10.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.5400 | Buy Now |
|
Onlinecomponents.com | Inner Panel - 7.430" L x 4.270" W x 0.062" H (188.72mm x 108.46mm x 1.57mm) - Aluminium - Natural. RoHS: Compliant |
5 In Stock |
|
$7.5100 / $9.9500 | Buy Now |
DISTI #
000000000003496345
|
Sager | Electrical Enclosure Accessories ANS Internal Aluminum Panel 7.43 x 4.27 Min Qty: 10 | 0 |
|
$7.1000 / $11.3000 | Buy Now |
|
Master Electronics | Inner Panel - 7.430" L x 4.270" W x 0.062" H (188.72mm x 108.46mm x 1.57mm) - Aluminium - Natural. RoHS: Compliant |
5 In Stock |
|
$7.5100 / $9.9500 | Buy Now |