Part Details for ANX-50A by OptiFuse
Overview of ANX-50A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS04DWT-00#X0 | Renesas Electronics Corporation | IGBT 1250V 50A Chip | |
RJP65S04DWA-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Wafer | |
RJP65S04DWS-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Sawn |
Price & Stock for ANX-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANX-50A-ND
|
DigiKey | FUSE AUTO 50A 32VDC BLADE MAX Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1175 In Stock |
|
$2.0780 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Automotive Fuse, Maxi Blade, 32V, 50A | OptiFuse ANX-50A RoHS: Compliant | 0 |
|
$0.9350 / $2.3250 | Buy Now |
DISTI #
ANX-50A
|
TME | Fuse: fuse, 50A, 32VDC, automotive, 29mm, MAXI Min Qty: 100 | 0 |
|
$1.9500 / $2.1900 | RFQ |