Part Details for ANTX100P001BWPEN3 by Pulse Electronics Corporation
Overview of ANTX100P001BWPEN3 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANTX100P001BWPEN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1552-ND
|
DigiKey | RF ANT 850MHZ/900MHZ FLAT PATCH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10917 In Stock |
|
$2.1375 / $3.2200 | Buy Now |
DISTI #
ANTX100P001BWPEN3
|
Avnet Americas | Antenna, Omni-Directional, 1W, 50 Ohm, Linear, Adhesive - Bag (Alt: ANTX100P001BWPEN3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
603-ANTX100P01BWPEN
|
Mouser Electronics | Antennas 850/900/1800/1900/ 2100MHz PENTABAND RoHS: Compliant | 265 |
|
$2.0000 / $3.2200 | Buy Now |
DISTI #
ANTX100P001BWPEN3
|
TTI | Antennas 850/900/1800/1900/ 2100MHz PENTABAND RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now |