Part Details for ANT9520LL06R2400A by Pulse Electronics Corporation
Overview of ANT9520LL06R2400A by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ANT9520LL06R2400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0672
|
Newark | 9520 2.4G Ceramic Helix Chip Antenna, Type06/T&r Rohs Compliant: Yes |Pulse Electronics ANT9520LL06R2400A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2990 | Buy Now |
DISTI #
311-4593-1-ND
|
DigiKey | RF ANT 2.45GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2495 / $0.7200 | Buy Now |
DISTI #
ANT9520LL06R2400A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 2.4GHz 2.85dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT9520LL06R2400A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2422 / $0.2755 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant | 0 |
|
$0.2517 / $0.2883 | Buy Now |
DISTI #
000000000006264005
|
Sager | Antennas 9520 2.4G Ceramic Helix Chip Antenna, Type06 Min Qty: 2000 | 0 |
|
$0.2500 | Buy Now |
Part Details for ANT9520LL06R2400A
ANT9520LL06R2400A CAD Models
ANT9520LL06R2400A Part Data Attributes
|
ANT9520LL06R2400A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT9520LL06R2400A
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks |