Part Details for ANT2401-24 by Z-Communications Inc
Overview of ANT2401-24 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for ANT2401-24
ANT2401-24 CAD Models
ANT2401-24 Part Data Attributes
|
ANT2401-24
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
ANT2401-24
Z-Communications Inc
Parabolic Antenna, 2400MHz Min, 2484MHz Max, 24dB Gain, 13deg 3dB Beamwidth
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Beamwidth-E | 13 deg | |
Beamwidth-H | 13 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 24 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 2484 MHz | |
Operating Frequency-Min | 2400 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | PARABOLIC ANTENNA | |
VSWR-Max | 1.5 |