-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 902MHz Min, 930MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2033
|
Newark | Chip Antenna, 902-930Mhz, Multilayer Rohs Compliant: Yes |Tdk ANT160920ST-1204A1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3890 |
|
$0.2970 / $0.3730 | Buy Now |
DISTI #
62AC8995
|
Newark | -/Tape And Reel |Tdk ANT160920ST-1204A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175606-1-ND
|
DigiKey | RF ANT 916MHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19958 In Stock |
|
$0.1931 / $0.5800 | Buy Now |
DISTI #
ANT160920ST-1204A1
|
Avnet Americas | Multilayer Antenna 902 to 930MHz 6-Pin SMD T/R - Tape and Reel (Alt: ANT160920ST-1204A1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
810-ANT160920ST1204A
|
Mouser Electronics | Antennas CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz RoHS: Compliant | 0 |
|
$0.1920 / $0.5100 | Order Now |
DISTI #
V72:2272_19880133
|
Arrow Electronics | Antenna Multilayer 930MHz 6-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1816 Container: Cut Strips | Americas - 18891 |
|
$0.1812 / $0.2089 | Buy Now |
|
Future Electronics | CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
DISTI #
27052452
|
Verical | Antenna Multilayer 930MHz 6-Pin T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1816 | Americas - 18891 |
|
$0.1812 / $0.2027 | Buy Now |
DISTI #
ANT160920ST-1204A1
|
TTI | Antennas CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1920 / $0.2000 | Buy Now |
DISTI #
ANT160920ST-1204A1
|
Avnet Abacus | Multilayer Antenna 902 to 930MHz 6-Pin SMD T/R (Alt: ANT160920ST-1204A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT160920ST-1204A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT160920ST-1204A1
TDK Corporation
RF/Microwave Antenna, 902MHz Min, 930MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Omnidirectional | NO | |
Operating Frequency-Max | 930 MHz | |
Operating Frequency-Min | 902 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | YES | |
VSWR-Max | 3 |