Part Details for ANT1212B00CT1575S by Pulse Electronics Corporation
Results Overview of ANT1212B00CT1575S by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT1212B00CT1575S Information
ANT1212B00CT1575S by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ANT1212B00CT1575S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT1212B00CT1575S
|
Avnet Americas | Patch Antenna Right Hand Circular 1.575GHz -3.5dBic 50Ohm SMD Tray - Trays (Alt: ANT1212B00CT1575S) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $1.3900 | Buy Now |
DISTI #
000000000006263689
|
Sager | Antennas 12122 GPS Patch Ant, CP PIN (Diagonal) | 0 |
|
Buy Now |