Part Details for ANT1004B000R1575A by Pulse Electronics Corporation
Overview of ANT1004B000R1575A by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT1004B000R1575A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ANT1004B000R1575ATR-ND
|
DigiKey | ANTENNA PATCH GPS LP=SMD Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ANT1004B000R1575A
|
Avnet Americas | Patch Antenna Linear 1.575GHz 1.61dBi 50Ohm SMD Tray - Tape and Reel (Alt: ANT1004B000R1575A) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8820 / $1.0400 | Buy Now |
DISTI #
000000000006263652
|
Sager | Antennas 1004 GPS Patch Ant, LP+SMD | 0 |
|
Buy Now |