Part Details for ANT-W63-FPC-SAH100UF by TE Connectivity
Results Overview of ANT-W63-FPC-SAH100UF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT-W63-FPC-SAH100UF Information
ANT-W63-FPC-SAH100UF by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) | |
10158558-R282111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 28 Position, Top Latch, Tin (preplated) |
Price & Stock for ANT-W63-FPC-SAH100UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-W63-FPC-SAH100UF-ND
|
DigiKey | ANT WIFI6/6E FPC SQR 100MM UFL Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1941 In Stock |
|
$3.1875 / $6.1200 | Buy Now |
DISTI #
712-ANW63FPCSAH100UF
|
Mouser Electronics | Antennas WiFi6/6E FPC antenna, 12x12mm, 100mm cable, UFL RoHS: Compliant | 471 |
|
$3.1800 / $6.1200 | Buy Now |
|
TE Connectivity | Antenna WiFi6/6E FPC SH 12x12 100 UFL Antenna Type: Flexible PCB (FPC) Band Type: Triple Band Primar... more RoHS: Compliant Min Qty: 1 | 1941 |
|
$4.5600 / $5.6400 | Buy Now |
|
Onlinecomponents.com | Antenna WiFi6/6E FPC SH 12x12 100 UFL RoHS: Compliant |
1995 Partner Stock |
|
$1.5200 / $3.3300 | Buy Now |
DISTI #
87809322
|
Verical | ANT-W63-FPC-SAH100UF Min Qty: 10 Package Multiple: 1 | Americas - 1000 |
|
$5.7800 / $6.5500 | Buy Now |
|
Master Electronics | Antenna WiFi6/6E FPC SH 12x12 100 UFL RoHS: Compliant |
1995 Partner Stock |
|
$1.5200 / $3.3300 | Buy Now |
Part Details for ANT-W63-FPC-SAH100UF
ANT-W63-FPC-SAH100UF CAD Models
ANT-W63-FPC-SAH100UF Part Data Attributes
|
ANT-W63-FPC-SAH100UF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-W63-FPC-SAH100UF
TE Connectivity
Mobile Station Antenna
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |