Part Details for ANT-MAG-B50-SMA by TE Connectivity
Results Overview of ANT-MAG-B50-SMA by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT-MAG-B50-SMA Information
ANT-MAG-B50-SMA by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-MAG-B50-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5423
|
Newark | Magnetic Base, 50Mm, Sma Mnt, Antenna, For Use With:Linx Ele Series Screw Base Antennas, Kit Conte... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$15.1500 | Buy Now |
DISTI #
343-ANT-MAG-B50-SMA-ND
|
DigiKey | ANTENNA MAGNETIC BASE 50MM RG174 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
129 In Stock |
|
$11.3600 | Buy Now |
DISTI #
ANT-MAG-B50-SMA
|
Avnet Americas | Antenna Magnetic Base 50mm RG174 4M SMA - Bulk (Alt: ANT-MAG-B50-SMA) Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$11.2147 / $12.9987 | Buy Now |
DISTI #
712-ANT-MAG-B50-SMA
|
Mouser Electronics | Antenna Accessories 50mm Magnatic Base SMA Connector RoHS: Compliant | 880 |
|
$11.3600 / $11.5800 | Buy Now |
DISTI #
74509209
|
RS | Antenna Magnetic Base 50mm RG174 4M SMA, External Platform - LINX | TE Connectivity ANT-MAG-B50-SMA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2700 / $13.6400 | RFQ |
DISTI #
AMPANT-MAG-B50-SMA
|
Heilind Electronics | ANTENNA MAGNETIC BASE 50MM RG1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Magnetic Base 50mm RG174 4M SMA RoHS: Compliant |
200 In Stock |
|
$12.4700 / $18.7400 | Buy Now |
DISTI #
ANT-MAG-B50-SMA
|
TTI | Antenna Accessories 50mm Magnatic Base SMA Connector Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.5600 / $11.2100 | Buy Now |
DISTI #
AMPANT-MAG-B50-SMA
|
Interstate Connecting Components | ANTENNA MAGNETIC BASE 50MM RG1 | 0 |
|
Buy Now | |
DISTI #
000000000007192660
|
Sager | ANTENNA MAGNETIC BASE 50MM RG174 4M SMA Min Qty: 100 | 0 |
|
$12.0300 / $14.4300 | Buy Now |
Part Details for ANT-MAG-B50-SMA
ANT-MAG-B50-SMA CAD Models
ANT-MAG-B50-SMA Part Data Attributes
|
ANT-MAG-B50-SMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-MAG-B50-SMA
TE Connectivity
RF/Microwave Antenna
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | ANTENNA-OTHER |