Part Details for ANT-LTE-WS-SMA by TE Connectivity
Overview of ANT-LTE-WS-SMA by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-LTE-WS-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5421
|
Newark | Rf Antenna, 2.496 To 2.69Ghz, 4.1Dbi, Antenna Type:5G/4G/3G/2G/Nb-Iot/Lte Cat-M1/Gsm/Umts/Iot, Frequency Min:2.496Ghz, Frequency Max:2.69Ghz, Antenna Mounting:Sma Connector, Gain:4.1Dbi, Vswr:2.2, Input Power:10W Rohs Compliant: Yes |Linx Te Connectivity ANT-LTE-WS-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$15.4200 / $19.9000 | Buy Now |
DISTI #
ANT-LTE-WS-SMA-ND
|
DigiKey | LTE BLADE SWIVEL DIPOLE SMA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1409 In Stock |
|
$9.9900 | Buy Now |
DISTI #
ANT-LTE-WS-SMA
|
Avnet Americas | RF Antenna, 2.496 to 2.69GHz, 5G/4G/3G/2G/NB-IoT/LTE Cat-M1/GSM/UMTS/IoT, 4.1dBi, 50 ohm, Linear - Bulk (Alt: ANT-LTE-WS-SMA) Min Qty: 100 Package Multiple: 50 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$7.8071 / $10.5828 | Buy Now |
DISTI #
712-ANT-LTE-WS-SMA
|
Mouser Electronics | Antennas LTE Blade Dipole Swivel Antenna SMA RoHS: Compliant | 709 |
|
$9.9900 | Buy Now |
DISTI #
V36:1790_27666233
|
Arrow Electronics | Antenna Dipole -3.1dBi Gain 803MHz/960MHz/1609MHz/2200MHz/2400MHz/2690MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2351 | Americas - 1086 |
|
$9.4470 / $9.9330 | Buy Now |
DISTI #
E02:0323_22144348
|
Arrow Electronics | Antenna Dipole -3.1dBi Gain 803MHz/960MHz/1609MHz/2200MHz/2400MHz/2690MHz RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2332 | Europe - 100 |
|
$7.3490 / $7.7277 | Buy Now |
DISTI #
74509178
|
RS | Antenna Blade NBIOT LTE-M Swivel SMA, External Platform - LINX | TE Connectivity ANT-LTE-WS-SMA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9000 / $19.8800 | RFQ |
|
Future Electronics | 2.7 GHz 50 Ohms 5 W Connector Mount SMA LTE Blade Dipole Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 72Bulk |
|
$9.8000 / $10.2900 | Buy Now |
|
Future Electronics | 2.7 GHz 50 Ohms 5 W Connector Mount SMA LTE Blade Dipole Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$9.8000 / $10.2900 | Buy Now |
DISTI #
AMPANT-LTE-WS-SMA
|
Heilind Electronics | Antenna Blade NBIOT LTE-M Swiv | Americas - 0 in Stock |
|
$10.9254 / $12.1061 | Buy Now |
Part Details for ANT-LTE-WS-SMA
ANT-LTE-WS-SMA CAD Models
ANT-LTE-WS-SMA Part Data Attributes
|
ANT-LTE-WS-SMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-LTE-WS-SMA
TE Connectivity
Mobile Station Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |