Part Details for ANT-GNFPC-SHL1200M4 by TE Connectivity
Results Overview of ANT-GNFPC-SHL1200M4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT-GNFPC-SHL1200M4 Information
ANT-GNFPC-SHL1200M4 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-GNFPC-SHL1200M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-GNFPC-SHL1200M4-ND
|
DigiKey | RF ANT GNSS FPC L1 200MM MHF4 Min Qty: 1000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5122 | Buy Now |
DISTI #
712-ANTGNFPCSHL120M4
|
Mouser Electronics | Antennas GNSS L1 Linear FPC Antenna, 200mm cable, MHF4-type Connector, GPS, GLONASS, Galileo, Beidou... more | 0 |
|
$3.2600 | Order Now |
|
Onlinecomponents.com | Antenna GNSS FPC SH L1 25x25 200 MHF4 RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
|
Master Electronics | Antenna GNSS FPC SH L1 25x25 200 MHF4 RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |