Part Details for ANT-GNFPC-SHL1150M4 by TE Connectivity
Overview of ANT-GNFPC-SHL1150M4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-GNFPC-SHL1150M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-GNFPC-SHL1150M4-ND
|
DigiKey | RF ANT GNSS FPC L1 150MM MHF4 Min Qty: 1000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.2805 | Buy Now |
DISTI #
712-ANTGNFPCSHL115M4
|
Mouser Electronics | Antennas GNSS L1 Linear FPC Antenna, 150mm cable, MHF4-type Connector, GPS, GLONASS, Galileo, Beidou, QZSS | 0 |
|
$3.0900 | Order Now |
|
Onlinecomponents.com | Antenna GNSS FPC SH L1 25x25 150 MHF4 RoHS: Compliant | 0 |
|
$2.8800 / $6.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $6.0300 | Buy Now |
|
Master Electronics | Antenna GNSS FPC SH L1 25x25 150 MHF4 RoHS: Compliant | 0 |
|
$2.8800 / $6.0300 | Buy Now |