Part Details for ANT-GNFPC-SAHL1200M4 by TE Connectivity
Overview of ANT-GNFPC-SAHL1200M4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-GNFPC-SAHL1200M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3784
|
Newark | Rf Antenna, 1.598-1.606Ghz, 3.1Dbi, 2W Rohs Compliant: Yes |Te Connectivity ANT-GNFPC-SAHL1200M4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6700 / $4.2700 | Buy Now |
DISTI #
343-ANT-GNFPC-SAHL1200M4-ND
|
DigiKey | ANTENNA GNSS FPC SH L1 13X13 200 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1000 In Stock |
|
$1.9859 / $4.1100 | Buy Now |
DISTI #
712-ANTGNFPCSAHL1200
|
Mouser Electronics | Antennas Antenna GNSS FPC SH L1 13x13 200 MHF4 RoHS: Compliant | 1000 |
|
$2.0600 / $4.1100 | Buy Now |
DISTI #
75073998
|
RS | Flexible PCB (FPC) Antenna GNSS FPC SH L1 13x13 200 MHF4 | TE Connectivity ANT-GNFPC-SAHL1200M4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1950 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $3.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9100 / $3.9900 | Buy Now |