Part Details for ANT-GNFPC-SAHL1150M4 by TE Connectivity
Overview of ANT-GNFPC-SAHL1150M4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-GNFPC-SAHL1150M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3782
|
Newark | Rf Antenna, 1.598-1.606Ghz, 3.1Dbi, 2W Rohs Compliant: Yes |Te Connectivity ANT-GNFPC-SAHL1150M4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$2.6400 / $4.2200 | Buy Now |
DISTI #
343-ANT-GNFPC-SAHL1150M4-ND
|
DigiKey | ANTENNA GNSS FPC SH L1 13X13 150 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1000 In Stock |
|
$1.9625 / $4.0600 | Buy Now |
DISTI #
712-ANTGNFPCSAHL1150
|
Mouser Electronics | Antennas Antenna GNSS FPC SH L1 13x13 150 MHF4 RoHS: Compliant | 1000 |
|
$2.0300 / $4.0600 | Buy Now |
DISTI #
75073997
|
RS | Flexible PCB (FPC) Antenna GNSS FPC SH L1 13x13 150 MHF4 | TE Connectivity ANT-GNFPC-SAHL1150M4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1690 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $3.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $3.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $3.9500 | Buy Now |