Part Details for ANT-GA110101111 by Red Lion Controls
Overview of ANT-GA110101111 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-GA110101111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-GA110101111-ND
|
DigiKey | RF ANT 700/850MHZ WHIP STR 13" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$88.9700 | Buy Now |
DISTI #
71025165
|
RS | 2G/3G/4G High Gain Magnetic Mount Ultra-Wideband Antenna | Red Lion Controls ANT-GA110101111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.0700 / $88.9700 | RFQ |
|
Neutron USA | Ultra-wideband Antenna, 2G/3G/4G LTE 13" whip magnetic mount, IP65 with SMA connector, no cable | 2 |
|
$184.0500 | Buy Now |
Part Details for ANT-GA110101111
ANT-GA110101111 CAD Models
ANT-GA110101111 Part Data Attributes
|
ANT-GA110101111
Red Lion Controls
Buy Now
|
Compare Parts:
ANT-GA110101111
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |