Part Details for ANT-ELE-S01-011 by TE Connectivity
Overview of ANT-ELE-S01-011 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54265J/B | Rochester Electronics LLC | SN54265 - Quad Complimentary-Output Elements | |
54AC251/VFA-R | Rochester Electronics LLC | 54AC251 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962R8769201VFA) | |
54AC257/QEA | Rochester Electronics LLC | 54AC257 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962-8870301EA) |
Price & Stock for ANT-ELE-S01-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-ELE-S01-011-ND
|
DigiKey | RF ANT 2.4GHZ DOME M5 CONN MAG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
107 In Stock |
|
$3.3500 / $3.6300 | Buy Now |
DISTI #
712-ANT-ELE-S01-011
|
Mouser Electronics | Antennas 2.45GHz Stub Element for MAG Bases RoHS: Compliant | 3181 |
|
$3.1900 / $3.6300 | Buy Now |
|
Future Electronics | MAG series 2.4 GHZ high-performance Antenna Stub Element for MAG Base RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 400 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$3.3300 / $3.5800 | Buy Now |
DISTI #
AMPANT-ELE-S01-011
|
Heilind Electronics | ANTENNA SHORT 2.4GHZ MAGBASE-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Short 2.4GHz MagBase-Mnt RoHS: Compliant | 1177 Factory Stock |
|
$3.2300 / $6.7600 | Buy Now |
DISTI #
ANT-ELE-S01-011
|
TTI | Antennas 2.45GHz Stub Element for MAG Bases Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 700 In Stock |
|
$3.2900 / $4.1100 | Buy Now |
DISTI #
AMPANT-ELE-S01-011
|
Interstate Connecting Components | ANTENNA SHORT 2.4GHZ MAGBASE-M | 0 |
|
Buy Now | |
DISTI #
000000000007192629
|
Sager | ANTENNA SHORT 2.4GHZ MAGBASE-MNT Min Qty: 1 | 0 |
|
$3.5300 / $4.7300 | Buy Now |
|
Master Electronics | Antenna Short 2.4GHz MagBase-Mnt RoHS: Compliant | 1177 Factory Stock |
|
$3.2300 / $6.7600 | Buy Now |