-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Base Station/Broadcast Transmission Antenna
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT-DB1-WRT-UFL by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5407
|
Newark | Rf Antenna, 5.925 To 7.125Ghz, 7Dbi, Antenna Type:Wifi/Bluetooth/Zigbee/Wlan/Ism, Frequency Min:5.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$16.4400 / $23.4800 | Buy Now |
DISTI #
ANT-DB1-WRT-UFL-ND
|
DigiKey | RF ANT 2.4/5/6GHZ DOME PNL MT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3500 In Stock |
|
$12.2500 / $13.2000 | Buy Now |
DISTI #
ANT-DB1-WRT-UFL
|
Avnet Americas | Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL - Bulk (Alt: ANT-DB1-WRT-UFL) Min Qty: 2000 Package Multiple: 250 Container: Bulk | 0 |
|
$9.3628 / $13.4849 | Buy Now |
DISTI #
712-ANT-DB1-WRT-UFL
|
Mouser Electronics | Antennas ANTENNA DOME WIFI6 2.4/5.8GHZ RoHS: Compliant | 338 |
|
$12.2500 / $13.2000 | Buy Now |
DISTI #
74509193
|
RS | Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL, External Platform - LINX | TE Connectivity ANT-DB1-WRT-UFL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2500 | RFQ |
|
TE Connectivity | Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL Antenna Type: Dome/Puck Band Type: Triple Band Primary Applic... more RoHS: Compliant Min Qty: 1 | 3500 |
|
$16.1400 / $19.9800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$11.1000 | Buy Now |
DISTI #
AMPANT-DB1-WRT-UFL
|
Heilind Electronics | ANTENNA DOME WIFI6 2.4/5.8GHZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL RoHS: Compliant |
145 In Stock |
|
$11.9500 / $36.7100 | Buy Now |
DISTI #
ANT-DB1-WRT-UFL
|
TTI | Antennas ANTENNA DOME WIFI6 2.4/5.8GHZ Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$17.8000 / $19.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT-DB1-WRT-UFL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-DB1-WRT-UFL
TE Connectivity
Base Station/Broadcast Transmission Antenna
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |