Part Details for ANT-916-CW-RCS by Linx Technologies Inc
Overview of ANT-916-CW-RCS by Linx Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ANT-916-CW-RCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79326927
|
Verical | ANT-916-CW-RCS Min Qty: 10 Package Multiple: 5 Date Code: 2318 | Americas - 80 |
|
$8.3460 / $11.4660 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for ANT-916-CW-RCS
ANT-916-CW-RCS CAD Models
ANT-916-CW-RCS Part Data Attributes
|
ANT-916-CW-RCS
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-916-CW-RCS
Linx Technologies Inc
RF/Microwave Antenna, 886MHz Min, 946MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Linx Technologies | |
Additional Feature | RP-SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Omnidirectional | YES | |
Operating Frequency-Max | 946 MHz | |
Operating Frequency-Min | 886 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
VSWR-Max | 1.9 |