Part Details for ANT-916-CW-QW by TE Connectivity
Results Overview of ANT-916-CW-QW by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT-916-CW-QW Information
ANT-916-CW-QW by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-916-CW-QW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5469
|
Newark | Rf Antenna, 865 To 965Mhz, 1.8Dbi, Antenna Type:Gsm/Ism/ Lte/Lorawan/Sigfox/Umts, Frequency Min:86... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$14.5700 / $18.8000 | Buy Now |
DISTI #
78AK2634
|
Newark | Rf Antenna, 865 To 965Mhz, 1.8Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-916-CW-QW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.0000 / $19.4000 | Buy Now |
DISTI #
ANT-916-CW-QW-ND
|
DigiKey | RF ANT 916MHZ WHIP STR RP-SMA ML Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1373 In Stock |
|
$9.4400 | Buy Now |
DISTI #
ANT-916-CW-QW
|
Avnet Americas | Antenna 1/4 Wave Whip 916MHz - Bulk (Alt: ANT-916-CW-QW) Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 5 Days Container: Bulk | 600 Factory Stock |
|
$7.6224 / $10.0000 | Buy Now |
DISTI #
712-ANT-916-CW-QW
|
Mouser Electronics | Antennas RPSMA Connectorized 1/4 Wave Whip 916MHz RoHS: Compliant | 1190 |
|
$9.4400 | Buy Now |
DISTI #
74509168
|
RS | Antenna 1/4 Wave Whip 916MHz, External Platform - LINX | TE Connectivity ANT-916-CW-QW RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4400 | RFQ |
|
TE Connectivity | Antenna 1/4 Wave Whip 916MHz Antenna Type: Terminal/Duck Band Type: Single Band Primary Application:... more RoHS: Compliant Min Qty: 1 | 1473 |
|
$13.4900 / $16.7000 | Buy Now |
|
Future Electronics | 916 MHz 50 Ohm 100 MHz Bw Omni Direct 1/4 Wave Whip Ant w/ RP-SMA Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray |
69 Tray |
|
$8.3900 / $8.8100 | Buy Now |
DISTI #
AMPANT-916-CW-QW
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP 916MHZ | Americas - 0 in Stock |
|
$10.3284 / $11.2687 | Buy Now |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip 916MHz |
868 In Stock 600 Factory Stock |
|
$8.1000 / $12.9800 | Buy Now |
Part Details for ANT-916-CW-QW
ANT-916-CW-QW CAD Models
ANT-916-CW-QW Part Data Attributes
|
ANT-916-CW-QW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-916-CW-QW
TE Connectivity
Mobile Station Antenna
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |