Part Details for ANT-916-CW-QW-SMA by Linx Technologies Inc
Results Overview of ANT-916-CW-QW-SMA by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT-916-CW-QW-SMA Information
ANT-916-CW-QW-SMA by Linx Technologies Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-916-CW-QW-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | RF & Microwave | 235 |
|
RFQ |
Part Details for ANT-916-CW-QW-SMA
ANT-916-CW-QW-SMA CAD Models
ANT-916-CW-QW-SMA Part Data Attributes
|
ANT-916-CW-QW-SMA
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-916-CW-QW-SMA
Linx Technologies Inc
ANTENNA 916MHZ 1/4 WAVE WHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-02-28 | |
Samacsys Manufacturer | Linx Technologies | |
Additional Feature | RP-SMA-F | |
Application | BLUETOOTH/CELLULAR/GSM/ISM/IOT/LTE/SIGFOX/UMTS/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 965 MHz | |
Operating Frequency-Min | 865 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2 |
ANT-916-CW-QW-SMA Frequently Asked Questions (FAQ)
-
The maximum power rating of the ANT-916-CW-QW-SMA antenna is 10W, but it's recommended to derate the power to 5W or less for optimal performance and to prevent overheating.
-
Yes, the ANT-916-CW-QW-SMA antenna is designed to operate in harsh environmental conditions, including temperatures ranging from -40°C to +85°C, and humidity up to 95% RH. However, it's recommended to follow the recommended installation and mounting guidelines to ensure optimal performance.
-
The ANT-916-CW-QW-SMA antenna is a general-purpose antenna designed to work with a wide range of wireless modules and devices operating in the 915 MHz frequency band. However, it's recommended to check the antenna's specifications and ensure that they match the requirements of your specific device or module.
-
Yes, the ANT-916-CW-QW-SMA antenna is suitable for mobile or portable applications due to its compact size, light weight, and rugged design. However, it's recommended to ensure that the antenna is properly secured and mounted to prevent damage or detuning during movement.
-
The typical lead time for delivery of the ANT-916-CW-QW-SMA antenna is 2-4 weeks, depending on the quantity and shipping location. It's recommended to check with the manufacturer or authorized distributor for the most up-to-date lead time information.