Part Details for ANT-868-PW-QW-UFL by TE Connectivity
Overview of ANT-868-PW-QW-UFL by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-868-PW-QW-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2629
|
Newark | Rf Antenna, 750 To 950Mhz, 1.6Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-PW-QW-UFL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$16.4100 / $22.7500 | Buy Now |
DISTI #
ANT-868-PW-QW-UFL-ND
|
DigiKey | RF ANT 868MHZ WHIP STR CAB PAN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1347 In Stock |
|
$10.5400 | Buy Now |
DISTI #
712-ANT-868-PW-QWUFL
|
Mouser Electronics | Antennas 868MHz 1/4 Wave Whip Permanent Mount, UFL RoHS: Compliant | 456 |
|
$10.5400 | Buy Now |
DISTI #
74509165
|
RS | Antenna 1/4 Wave Whip 868MHz 1.32 UFL, External Platform - LINX | TE Connectivity ANT-868-PW-QW-UFL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4000 / $20.4700 | RFQ |
|
Future Electronics | RF ANT 868MHZ WHIP STR CAB PAN RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$12.4400 / $12.6000 | Buy Now |
DISTI #
AMPANT-868-PW-QW-UFL
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP 868MHZ 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip 868MHz 1.32 UFL RoHS: Compliant | 0 |
|
$11.8000 / $17.2000 | Buy Now |
DISTI #
ANT-868-PW-QW-UFL
|
TTI | Antennas 868MHz 1/4 Wave Whip Permanent Mount, UFL Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.5400 | Buy Now |
DISTI #
AMPANT-868-PW-QW-UFL
|
Interstate Connecting Components | ANTENNA 1/4 WAVE WHIP 868MHZ 1 | 0 |
|
Buy Now | |
DISTI #
ANT-868-PW-QW-UFL
|
Avnet Abacus | Antenna 1/4 Wave Whip 868MHz 1.32 UFL (Alt: ANT-868-PW-QW-UFL) Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |