Part Details for ANT-868-PML-UFL by TE Connectivity
Overview of ANT-868-PML-UFL by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-868-PML-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-868-PML-UFL-ND
|
DigiKey | RF ANT 868MHZ WHIP/TILT PANEL MT Min Qty: 1 Lead time: 9 Weeks Container: Bag |
61 In Stock |
|
$10.5000 / $10.8500 | Buy Now |
DISTI #
712-ANT-868-PML-UFL
|
Mouser Electronics | Antennas 1/2 Wave, 868 MHz u.fl, Swivel RoHS: Compliant | 389 |
|
$10.4300 / $10.8500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks Container: Box | 0Box |
|
$10.2500 | Buy Now |
DISTI #
AMPANT-868-PML-UFL
|
Heilind Electronics | ANTENNA R-ANGLE SWIVEL 868MHZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna R-Angle Swivel 868MHz RG178 UFL RoHS: Compliant | 0 |
|
$10.4000 / $21.6700 | Buy Now |
DISTI #
AMPANT-868-PML-UFL
|
Interstate Connecting Components | ANTENNA R-ANGLE SWIVEL 868MHZ | 0 |
|
Buy Now | |
DISTI #
000000000007192537
|
Sager | ANTENNA R-ANGLE SWIVEL 868MHZ RG178 UFL Min Qty: 1 | 0 |
|
$11.0700 / $15.2700 | Buy Now |
|
Master Electronics | Antenna R-Angle Swivel 868MHz RG178 UFL RoHS: Compliant | 0 |
|
$10.4000 / $21.6700 | Buy Now |