Part Details for ANT-5GW-FPC-LH50UF by TE Connectivity
Overview of ANT-5GW-FPC-LH50UF by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-5GW-FPC-LH50UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-5GW-FPC-LH50UF-ND
|
DigiKey | ANT 5G FPC 120X20 50MM UFL Min Qty: 1 Lead time: 11 Weeks Container: Bag |
976 In Stock |
|
$3.5125 / $3.8600 | Buy Now |
DISTI #
ANT-5GW-FPC-LH50UF
|
Avnet Americas | Antenna 5GW FPC LH 45x7 50 UFL - Bulk (Alt: ANT-5GW-FPC-LH50UF) Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 1000 Factory Stock |
|
$2.7160 / $3.7218 | Buy Now |
DISTI #
712-ANT5GWFPC-LH50UF
|
Mouser Electronics | Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, orthogonal cable egress, 50mm cable, UFL RoHS: Compliant | 0 |
|
$3.4900 / $3.5100 | Order Now |
|
Future Electronics | Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, orthogonal cable egress, 50mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$3.4300 | Buy Now |
DISTI #
AMPANT-5GW-FPC-LH50UF
|
Heilind Electronics | ANTENNA 5GW FPC LH 45X7 50 UFL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 5GW FPC LH 45x7 50 UFL RoHS: Compliant | 1000 Factory Stock |
|
$3.4900 / $9.5500 | Buy Now |
DISTI #
AMPANT-5GW-FPC-LH50UF
|
Interstate Connecting Components | ANTENNA 5GW FPC LH 45X7 50 UFL | 0 |
|
Buy Now | |
DISTI #
000000000007190922
|
Sager | ANTENNA 5GW FPC LH 45X7 50 UFL Min Qty: 100 | 0 |
|
$4.6800 | Buy Now |
DISTI #
ANT-5GW-FPC-LH50UF
|
Avnet Abacus | Antenna 5GW FPC LH 45x7 50 UFL (Alt: ANT-5GW-FPC-LH50UF) Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Antenna 5GW FPC LH 45x7 50 UFL RoHS: Compliant | 1000 Factory Stock |
|
$3.4900 / $9.5500 | Buy Now |