Part Details for ANT-433-WRT-UFL-150 by TE Connectivity
Overview of ANT-433-WRT-UFL-150 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-433-WRT-UFL-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-433-WRT-UFL-150-ND
|
DigiKey | RF ANT 433MHZ DOME UFL -150 Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.0401 | Buy Now |
DISTI #
712-ANT433WRTUFL150
|
Mouser Electronics | Antennas Antenna, 433MHz, WRT Dome, Panel Mount, U.FL/MHF1, 150mm RoHS: Compliant | 0 |
|
$12.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1100 / $38.4600 | Buy Now |
|
Onlinecomponents.com | Antenna Dome 433MHz 1.32 150 UFL RoHS: Compliant | 0 |
|
$13.1100 / $38.4600 | Buy Now |
|
Master Electronics | Antenna Dome 433MHz 1.32 150 UFL RoHS: Compliant | 0 |
|
$13.1100 / $38.4600 | Buy Now |
Part Details for ANT-433-WRT-UFL-150
ANT-433-WRT-UFL-150 CAD Models
ANT-433-WRT-UFL-150 Part Data Attributes
|
ANT-433-WRT-UFL-150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-433-WRT-UFL-150
TE Connectivity
Base Station/Broadcast Transmission Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |