Part Details for ANT-433-MHW-SMA-L by TE Connectivity
Overview of ANT-433-MHW-SMA-L by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-433-MHW-SMA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-433-MHW-SMA-L-ND
|
DigiKey | RF ANT 433MHZ WHIP CTR CAB 180" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3375 | Buy Now |
DISTI #
712-ANT-433-MHW-SMAL
|
Mouser Electronics | Antennas 433MHz MHW Dipole SMA, 180'' Cable RoHS: Compliant | 84 |
|
$13.1600 / $14.1700 | Buy Now |
|
Future Electronics | MHW Series dipole antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$16.8900 / $17.7400 | Buy Now |
DISTI #
AMPANT-433-MHW-SMA-L
|
Heilind Electronics | ANTENNA 433MHZ DIPOLE MHW LONG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 433MHz Dipole MHW Long SMA | 430 Factory Stock |
|
$14.2400 / $29.8200 | Buy Now |
DISTI #
AMPANT-433-MHW-SMA-L
|
Interstate Connecting Components | ANTENNA 433MHZ DIPOLE MHW LONG | 0 |
|
Buy Now | |
DISTI #
000000000007192466
|
Sager | ANTENNA 433MHZ DIPOLE MHW LONG SMA Min Qty: 100 | 0 |
|
$13.3600 / $18.2100 | Buy Now |
|
Master Electronics | Antenna 433MHz Dipole MHW Long SMA | 430 Factory Stock |
|
$14.2400 / $29.8200 | Buy Now |