There are no models available for this part yet.
Overview of ANT-433-CW-QW-SMA by Linx Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-433-CW-QW-SMA by Linx Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79326350
|
Verical | ANT-433-CW-QW-SMA Min Qty: 5 Package Multiple: 5 Date Code: 2326 | Americas - 75 |
|
$13.9490 / $17.4200 | Buy Now | |
DISTI #
ANT-433-CW-QW-SMA
|
TME | Antenna, RF, 3.3dBi, twist-on, 50Ω, 400÷470MHz, male,SMA, -40÷90°C Min Qty: 1 | 47 |
|
$12.5300 / $16.5300 | Buy Now |
CAD Models for ANT-433-CW-QW-SMA by Linx Technologies Inc
Part Data Attributes for ANT-433-CW-QW-SMA by Linx Technologies Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINX TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2020-02-28
|
Samacsys Manufacturer
|
Linx Technologies
|
Additional Feature
|
RP-SMA-F
|
Application
|
BLUETOOTH/CELLULAR/GSM/ISM/IOT/LTE/SIGFOX/ZIGBEE
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Mounting Feature
|
PANEL MOUNT
|
Omnidirectional
|
YES
|
Operating Frequency-Max
|
470 MHz
|
Operating Frequency-Min
|
400 MHz
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Polarization
|
LINEAR
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|
Surface Mount
|
NO
|
Transmission Power-Max
|
10 W
|
VSWR-Max
|
2
|