Part Details for ANT-418-PW-QW by TE Connectivity
Overview of ANT-418-PW-QW by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-418-PW-QW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-418-PW-QW-ND
|
DigiKey | RF ANT 418MHZ WHIP STR CAB PAN Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9750 | Buy Now |
DISTI #
712-ANT-418-PW-QW
|
Mouser Electronics | Antennas Permanent Mount 1/4 Wave Whip 418MHz RoHS: Compliant | 0 |
|
$9.1500 / $9.8500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$9.7400 | Buy Now |
DISTI #
AMPANT-418-PW-QW
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP 418MHZ R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip 418MHz RG174 RoHS: Compliant |
63 Partner Stock |
|
$10.9500 / $16.4500 | Buy Now |
DISTI #
82421626
|
Verical | ANT-418-PW-QW Min Qty: 4 Package Multiple: 1 | Americas - 63 |
|
$17.3100 / $18.0400 | Buy Now |
DISTI #
AMPANT-418-PW-QW
|
Interstate Connecting Components | ANTENNA 1/4 WAVE WHIP 418MHZ R | 0 |
|
Buy Now | |
DISTI #
000000000007192441
|
Sager | ANTENNA 1/4 WAVE WHIP 418MHZ RG174 Min Qty: 100 | 0 |
|
$9.2900 / $13.3000 | Buy Now |
|
Master Electronics | Antenna 1/4 Wave Whip 418MHz RG174 RoHS: Compliant |
63 Partner Stock |
|
$10.9500 / $16.4500 | Buy Now |