Part Details for ANT-418-MHW-SMA-L by Linx Technologies Inc
Overview of ANT-418-MHW-SMA-L by Linx Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part Details for ANT-418-MHW-SMA-L
ANT-418-MHW-SMA-L CAD Models
ANT-418-MHW-SMA-L Part Data Attributes
|
ANT-418-MHW-SMA-L
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-418-MHW-SMA-L
Linx Technologies Inc
RF/Microwave Antenna, 408MHz Min, 428MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Linx Technologies | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Omnidirectional | YES | |
Operating Frequency-Max | 428 MHz | |
Operating Frequency-Min | 408 MHz | |
RF/Microwave Device Type | ANTENNA-OTHER | |
VSWR-Max | 1.9 |