Part Details for ANT-418-CW-RCS by TE Connectivity
Overview of ANT-418-CW-RCS by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-418-CW-RCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-418-CW-RCS-ND
|
DigiKey | RF ANT 418MHZ WHIP RA RP-SMA MAL Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0400 | Buy Now |
DISTI #
712-ANT-418-CW-RCS
|
Mouser Electronics | Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz RoHS: Compliant | 0 |
|
$7.4000 / $7.7900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Container: Box | 0Box |
|
$7.7200 | Buy Now |
DISTI #
AMPANT-418-CW-RCS
|
Heilind Electronics | ANTENNA 1/4 WAVE R-ANGLE 418MH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave R-Angle 418MHz RPS RoHS: Compliant |
712 Partner Stock |
|
$7.8600 / $22.5200 | Buy Now |
DISTI #
82421640
|
Verical | ANT-418-CW-RCS Min Qty: 7 Package Multiple: 1 | Americas - 712 |
|
$9.3100 | Buy Now |
DISTI #
AMPANT-418-CW-RCS
|
Interstate Connecting Components | ANTENNA 1/4 WAVE R-ANGLE 418MH | 0 |
|
Buy Now | |
DISTI #
000000000007192431
|
Sager | ANTENNA 1/4 WAVE R-ANGLE 418MHZ RPS Min Qty: 500 | 0 |
|
$7.8500 / $9.7400 | Buy Now |
|
Master Electronics | Antenna 1/4 Wave R-Angle 418MHz RPS RoHS: Compliant |
712 Partner Stock |
|
$7.8600 / $22.5200 | Buy Now |