Part Details for ANT-418-CW-RAH by TE Connectivity
Overview of ANT-418-CW-RAH by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-418-CW-RAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-418-CW-RAH-ND
|
DigiKey | RF ANT 418MHZ WHIP RA RP-SMA MAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
826 In Stock |
|
$10.3400 | Buy Now |
DISTI #
ANT-418-CW-RAH
|
Avnet Americas | Antenna 1/4 Wave R-Angle 418MHz RPS - Bulk (Alt: ANT-418-CW-RAH) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.6026 / $10.9536 | Buy Now |
DISTI #
712-ANT-418-CW-RAH
|
Mouser Electronics | Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz RoHS: Compliant | 0 |
|
$10.3400 | Order Now |
DISTI #
74509152
|
RS | Antenna 1/4 Wave R-Angle 418MHz RPS, External Platform - LINX | TE Connectivity ANT-418-CW-RAH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$10.0900 | Buy Now |
DISTI #
AMPANT-418-CW-RAH
|
Heilind Electronics | ANTENNA 1/4 WAVE R-ANGLE 418MH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave R-Angle 418MHz RPS RoHS: Compliant |
200 In Stock |
|
$11.3500 / $17.0500 | Buy Now |
DISTI #
82421547
|
Verical | ANTENNA WITH CENTER FREQ. 418MHZ Min Qty: 5 Package Multiple: 1 | Americas - 100 |
|
$11.4900 / $15.2000 | Buy Now |
DISTI #
ANT-418-CW-RAH
|
TTI | Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.3400 | Buy Now |
DISTI #
AMPANT-418-CW-RAH
|
Interstate Connecting Components | ANTENNA 1/4 WAVE R-ANGLE 418MH | 0 |
|
Buy Now |