Part Details for ANT-315-SP by Linx Technologies Inc
Overview of ANT-315-SP by Linx Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ANT-315-SP
ANT-315-SP CAD Models
ANT-315-SP Part Data Attributes:
|
ANT-315-SP
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-315-SP
Linx Technologies Inc
ANTENNA 315MHZ PLANAR (SMT)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Linx Technologies | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |