Part Details for ANT-315-HETH by TE Connectivity
Overview of ANT-315-HETH by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-315-HETH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-315-HETH-ND
|
DigiKey | RF ANT 315MHZ HELICAL SLD TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7780 In Stock |
|
$0.9000 / $1.4100 | Buy Now |
DISTI #
ANT-315-HETH
|
Avnet Americas | Antenna 1/4 Wave Coil 315MHz THM - Bulk (Alt: ANT-315-HETH) Min Qty: 4000 Package Multiple: 1000 Lead time: 0 Weeks, 2 Days Container: Bulk | 9778 Factory Stock |
|
$0.7046 / $0.9536 | Buy Now |
DISTI #
712-ANT-315-HETH
|
Mouser Electronics | Antennas Through Hole 1/4 Wave Helical 315MHz RoHS: Compliant | 100 |
|
$0.9000 / $1.4100 | Buy Now |
DISTI #
74509124
|
RS | Antenna 1/4 Wave Coil 315MHz THM, Internal Platform - LINX | TE Connectivity ANT-315-HETH RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | HE Series PCB Mount 315 MHz 1/4 Wave 50 Ohm Helical Through Hole Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 200Box |
|
$0.8850 / $1.1100 | Buy Now |
DISTI #
AMPANT-315-HETH
|
Heilind Electronics | ANTENNA 1/4 WAVE COIL 315MHZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Coil 315MHz THM RoHS: Compliant |
255 In Stock 9778 Factory Stock |
|
$0.7960 / $1.3180 | Buy Now |
DISTI #
73590244
|
Verical | Antenna Helical 325MHz RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$1.0286 | Buy Now |
DISTI #
ANT-315-HETH
|
TTI | Antennas Through Hole 1/4 Wave Helical 315MHz Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.8400 / $2.1300 | Buy Now |
DISTI #
AMPANT-315-HETH
|
Interstate Connecting Components | ANTENNA 1/4 WAVE COIL 315MHZ | 0 |
|
Buy Now |
Part Details for ANT-315-HETH
ANT-315-HETH CAD Models
ANT-315-HETH Part Data Attributes
|
ANT-315-HETH
TE Connectivity
Buy Now
|
Compare Parts:
ANT-315-HETH
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |