Part Details for ANT-24G-S21R-SMA by RF Solutions LTD
Overview of ANT-24G-S21R-SMA by RF Solutions LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-24G-S21R-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W3934
|
Newark | Ant, Stubby, 2.4Ghz, 90Deg, Sma, Antenna Type:Wifi, Frequency Min:-, Frequency Max:2.4Ghz, Antenna Mounting:Sma Connector, Gain:0Db, Vswr:2.0, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Omni, Product Range:-, Svhc:No Rohs Compliant: Yes |Rf Solutions ANT-24G-S21R-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$7.2500 / $11.0300 | Buy Now |
Part Details for ANT-24G-S21R-SMA
ANT-24G-S21R-SMA CAD Models
ANT-24G-S21R-SMA Part Data Attributes
|
ANT-24G-S21R-SMA
RF Solutions LTD
Buy Now
|
Compare Parts:
ANT-24G-S21R-SMA
RF Solutions LTD
|
Samacsys Manufacturer | RF SOLUTIONS |