-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 0.5dB Gain, 6.50 X 2.20 MM, 1 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, SMD, LTCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT-2.45-CHP-T by Linx Technologies Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87857414
|
Verical | Antenna Chip 0.5dBi Gain 2-Pin SMD T/R Min Qty: 50 Package Multiple: 25 Date Code: 2445 | Americas - 1100 |
|
$1.0908 / $2.2334 | Buy Now |
|
Bristol Electronics | 6006 |
|
RFQ | ||
|
Bristol Electronics | 5655 |
|
RFQ | ||
|
Quest Components | ANTENNA-OTHER, 0.5 DBI GAIN | 4804 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | ANTENNA-OTHER, 0.5 DBI GAIN | 140 |
|
$1.5000 / $3.0000 | Buy Now |
DISTI #
ANT-2.45-CHP-T
|
TME | Antenna, Bluetooth,WiFi,ZigBee, 0.5dBi, linear, SMD, 2.4÷2.5GHz Min Qty: 1500 | 0 |
|
$1.8700 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1562 |
|
$1.5000 / $2.3100 | Buy Now |
|
Win Source Electronics | RF ANT 2.4GHZ CHIP SOLDER SMD / ULTRA COMPACT CHIP ANTENNA DATA GUIDE | 48261 |
|
$1.1944 / $1.7915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT-2.45-CHP-T
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-2.45-CHP-T
Linx Technologies Inc
RF/Microwave Antenna, 0.5dB Gain, 6.50 X 2.20 MM, 1 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, SMD, LTCC-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Package Description | 6.50 X 2.20 MM, 1 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, SMD, LTCC-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Linx Technologies | |
Additional Feature | HIGH RELIABILITY | |
Application | BLUETOOTH | |
Bandwidth | 180 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 0.5 dB | |
Omnidirectional | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 3 W | |
VSWR-Max | 2 |
A 1/4 wave monopole antenna or a dipole antenna is recommended, and it should be oriented vertically to ensure optimal performance.
Implementing error correction mechanisms such as checksums or CRC, and using a robust modulation scheme like Gaussian Frequency Shift Keying (GFSK) can help ensure reliable data transmission in noisy environments.
The maximum transmission distance depends on the environment and the antenna used. However, with a suitable antenna, transmission distances of up to 100 meters can be achieved in open spaces.
To configure the module for low power consumption, set the transmission power to the minimum required for your application, use a low-power mode, and implement a sleep mode or duty cycling to reduce power consumption when the module is not in use.
The ANT-2.45-CHP-T module is designed for low-data-rate applications. For high-data-rate applications, consider using a different module or technology, such as Bluetooth or Wi-Fi.