Part Details for ANT-2.4-PW-QW by TE Connectivity
Overview of ANT-2.4-PW-QW by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-2.4-PW-QW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-2.4-PW-QW-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR CAB PAN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
148 In Stock |
|
$8.2500 / $9.7100 | Buy Now |
DISTI #
712-ANT-2.4-PW-QW
|
Mouser Electronics | Antennas Permanent Mount 1/2 Wave Whip 2.4GHz RoHS: Compliant | 626 |
|
$7.6700 / $8.8500 | Buy Now |
|
Onlinecomponents.com | Antenna 1/2 Wave Whip 2.4GHz RG174 RoHS: Compliant |
908 Partner Stock |
|
$9.0600 / $13.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0600 / $13.2000 | Buy Now |
|
Master Electronics | Antenna 1/2 Wave Whip 2.4GHz RG174 RoHS: Compliant |
908 Partner Stock |
|
$9.0600 / $13.6100 | Buy Now |