-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT-2.4-LCW-SMA by Linx Technologies Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-174SMAX200-010 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-010 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 10ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-2.4-LCW-SMA
|
TME | Antenna, Bluetooth,WiFi,ZigBee, 2.8dBi, twist-on, 2.4÷2.5GHz Min Qty: 1500 | 0 |
|
$3.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT-2.4-LCW-SMA
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-LCW-SMA
Linx Technologies Inc
RF/Microwave Antenna,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-03-03 | |
Samacsys Manufacturer | Linx Technologies |
The operating temperature range of the ANT-2.4-LCW-SMA module is -40°C to +85°C.
Yes, the ANT-2.4-LCW-SMA module is compatible with other 2.4 GHz antennas, but the performance may vary depending on the antenna's specifications and design.
The maximum power rating of the ANT-2.4-LCW-SMA module is 30 dBm (1 Watt).
No, the ANT-2.4-LCW-SMA module is a self-contained antenna module and does not require any external components or matching networks.
Yes, the ANT-2.4-LCW-SMA module is suitable for outdoor use, but it may require additional protection against environmental factors such as moisture, dust, and extreme temperatures.