Part Details for ANT-2.4-JJB-RA by Linx Technologies Inc
Overview of ANT-2.4-JJB-RA by Linx Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-2.4-JJB-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-2.4-JJB-RA
|
TME | Antenna, Bluetooth,WiFi,ZigBee, 3.3dBi, 2390÷2480MHz, -40÷90°C Min Qty: 200 | 0 |
|
$4.3800 | RFQ |
|
New Advantage Corporation | RF ANT 2.4GHZ DOME SLD TH 7MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 40 |
|
$8.6600 | Buy Now |
Part Details for ANT-2.4-JJB-RA
ANT-2.4-JJB-RA CAD Models
ANT-2.4-JJB-RA Part Data Attributes
|
ANT-2.4-JJB-RA
Linx Technologies Inc
Buy Now
|
Compare Parts:
ANT-2.4-JJB-RA
Linx Technologies Inc
|
Samacsys Manufacturer | Linx Technologies |