Part Details for ANT-2.4-ID-1000-SMA by TE Connectivity
Overview of ANT-2.4-ID-1000-SMA by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-2.4-ID-1000-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-2.4-ID-1000-SMA-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR BRKT 1M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
147 In Stock |
|
$17.5250 / $19.8400 | Buy Now |
DISTI #
712-ANT-2.4-ID-1-SMA
|
Mouser Electronics | Antennas 2.4GHz, 1m, SMA RoHS: Compliant | 122 |
|
$16.9800 / $18.7000 | Buy Now |
|
Onlinecomponents.com | Antenna Ind 2.4GHz RG58 1M SMA RoHS: Compliant | 0 |
|
$16.7500 / $45.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7500 / $45.8700 | Buy Now |
|
Master Electronics | Antenna Ind 2.4GHz RG58 1M SMA RoHS: Compliant | 0 |
|
$16.7500 / $45.8700 | Buy Now |