Part Details for ANT-2.4-FPC-LH200UF by TE Connectivity
Overview of ANT-2.4-FPC-LH200UF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) | |
10158558-R282111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 28 Position, Top Latch, Tin (preplated) |
Price & Stock for ANT-2.4-FPC-LH200UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-2.4-FPC-LH200UF-ND
|
DigiKey | ANT 2.4 FPC 45X7 200MM CBL UFL Min Qty: 2000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.5600 | Buy Now |
DISTI #
712-ANT-24FPCLH200UF
|
Mouser Electronics | Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, UFL RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
|
Onlinecomponents.com | Antenna 2.4 FPC LH 45x7 200 MHF4 RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |
|
Master Electronics | Antenna 2.4 FPC LH 45x7 200 MHF4 RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |
Part Details for ANT-2.4-FPC-LH200UF
ANT-2.4-FPC-LH200UF CAD Models
ANT-2.4-FPC-LH200UF Part Data Attributes
|
ANT-2.4-FPC-LH200UF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-FPC-LH200UF
TE Connectivity
Mobile Station Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |