Part Details for ANT-2.4-FPC-LH100M4 by TE Connectivity
Results Overview of ANT-2.4-FPC-LH100M4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT-2.4-FPC-LH100M4 Information
ANT-2.4-FPC-LH100M4 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) | |
10158558-R282111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 28 Position, Top Latch, Tin (preplated) |
Price & Stock for ANT-2.4-FPC-LH100M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-2.4-FPC-LH100M4-ND
|
DigiKey | ANT 2.4 FPC 45X7 100 CBL MHF4 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1854 In Stock |
|
$3.5600 / $4.7900 | Buy Now |
DISTI #
712-ANT-24FPCLH100M4
|
Mouser Electronics | Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4 RoHS: Compliant | 957 |
|
$3.3700 / $4.0800 | Buy Now |
|
TE Connectivity | Antenna 2.4 FPC LH 45x7 100 MHF4 Antenna Type: Flexible PCB (FPC) Band Type: Single Band Primary App... more RoHS: Compliant Min Qty: 1 | 1854 |
|
$4.2900 / $5.3100 | Buy Now |
|
Onlinecomponents.com | Antenna 2.4 FPC LH 45x7 100 MHF4 RoHS: Compliant |
2000 Partner Stock |
|
$1.4900 / $3.2600 | Buy Now |
|
Master Electronics | Antenna 2.4 FPC LH 45x7 100 MHF4 RoHS: Compliant |
2000 Partner Stock |
|
$1.4900 / $3.2600 | Buy Now |
Part Details for ANT-2.4-FPC-LH100M4
ANT-2.4-FPC-LH100M4 CAD Models
ANT-2.4-FPC-LH100M4 Part Data Attributes
|
ANT-2.4-FPC-LH100M4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-FPC-LH100M4
TE Connectivity
Mobile Station Antenna
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |