Part Details for ANT-2.4-CW-RCT-RP by Linx Technologies Inc
Overview of ANT-2.4-CW-RCT-RP by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-2.4-CW-RCT-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79326256
|
Verical | THE RCT SERIES 1/2-WAVE ANTENNA Min Qty: 5 Package Multiple: 5 Date Code: 2234 | Americas - 100 |
|
$13.7670 / $17.3290 | Buy Now |
Part Details for ANT-2.4-CW-RCT-RP
ANT-2.4-CW-RCT-RP CAD Models
ANT-2.4-CW-RCT-RP Part Data Attributes
|
ANT-2.4-CW-RCT-RP
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-CW-RCT-RP
Linx Technologies Inc
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Linx Technologies | |
Additional Feature | RP-SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.9 |